PANASONIC AQY272
| Manufacturer | |
| Mfr. Part # | AQY272 |
| LCSC Part # | C62652 |
| Package | DIP-4 |
| Customer # | |
| Description | SPST-NO(1 Form A) 2.5kV 60V 1.25V DIP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.227 | $ 6.23 |
10+ | $ 5.6394 | $ 56.39 |
50+ | $ 4.8436 | $ 242.18 |
100+ | $ 4.5605 | $ 456.05 |
Standard Packaging 50/Full
Tube | ||