LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite RCS200E product image
Images for reference only

Ohmite RCS200ERoHS

Manufacturer
MPN
RCS200E
LCSC Part #
C6264055
Packaging
-
Customer #
Key Attributes
POT 200Ω 7.5W
Datasheetpdf iconOhmite RCS200E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerOhmite
Packaging-
Tolerance±10%
Power(Watts)7.5W
Number of Turns1
Resistance200Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Type C: Mounting via 3/8-32 bushing and hex nut (1/16 inch thick) on panels up to 0.125 inch (3.18 mm) thick.
  • Type E: All rheostats/potentiometers are electromechanical devices subject to mechanical wear and therefore have a limited service life; Types H, J, K, L, and N are listed under UL File No. E-10946 and CSA File No. 21309 (unless otherwise specified); all rheostat tolerances are 10%.
  • Types H, J, G, K, L: Types H, J, G, and K are also available in enclosed versions; Types H, J, G, and K mount via 3/8-32 bushing and hex nut (3/32 inch thick) on panels up to 0.25 inch (6.35 mm) thick; Type L mounts using 10-32 x 0.75 flat-head screws.
  • Types P, N, R, U: Mounting via 1/4-20 flat-head screws on panels up to 1.25 inch (31.75 mm) thick.
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 723.0061$ 723.01
200+$ 288.4854$ 57697.08
500+$ 278.8451$ 139422.55
1,000+$ 274.081$ 274081.00
Standard Packaging1/Full Bag
Better price for more quantity?
$