MICROCHIP SST25VF020B-80-4I-Q3AE-T
| Manufacturer | |
| Mfr. Part # | SST25VF020B-80-4I-Q3AE-T |
| LCSC Part # | C626318 |
| Package | USON-8-EP(2x3) |
| Customer # | |
| Description | 2.7V~3.6V 2Mbit 80MHz SPI USON-8-EP(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | USON-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3213 | $ 1.32 |
200+ | $ 0.5125 | $ 102.50 |
500+ | $ 0.494 | $ 247.00 |
1,000+ | $ 0.4847 | $ 484.70 |
Standard Packaging 3000/Full
Reel | ||