LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC94163YCS-TR product image
  • MIC94163YCS-TR thumbnail 1
  • MIC94163YCS-TR thumbnail 2
  • MIC94163YCS-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC94163YCS-TRRoHS

Manufacturer
MPN
MIC94163YCS-TR
LCSC Part #
C626249
Packaging
WLCSP-6(1x1.5)
Customer #
Key Attributes
3A High-Side Load Switch with Reverse Blocking
Datasheetpdf iconMICROCHIP MIC94163YCS-TR
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8464$ 0.85
10+$ 0.8252$ 8.25
30+$ 0.8122$ 24.37
100+$ 0.7975$ 79.75
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingWLCSP-6(1x1.5)
Operating Temperature-40℃~+125℃
FeaturesReverse current blocking;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current3A
Operating Voltage1.7V~5.5V
RDS(on)14.5mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MIC94161, MIC94162, MIC94163, MIC94164, and MIC94165 are a family of high - side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 14.5 mΩ RDS(ON) N - Channel MOSFET that enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.5 mm × 1 mm 6 - ball WLCSP package. The MIC94161/2/3/4/5 provide reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when the device is turned OFF. Additionally, the MIC94161 features overvoltage protection to protect the load when the input voltage is above 4.55Vi, as well as a precise enable threshold that keeps the MIC94161 in the default OFF state until the EN pin rises above 1.15V. The MIC94161/2/3/4/5 operating voltage range makes them ideal for Lithium - ion and NiMH/NiCad/Alkaline battery powered systems, as well as non - battery powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.

Features

AI Translation
  • 1.5 mm × 1 mm 6 - Ball WLCSP Package
  • 14.5 mΩ RDS(ON)
  • 1.7V to 5.5V Input Voltage Range
  • 3A Continuous Operating Current
  • Reverse Current Flow Blocking (No “Body Diode”)
  • Internal Level Shift for CMOS/TTL Control Logic
  • Ultra - Low Quiescent Current
  • Micropower Shutdown Current
  • Soft - Start: MIC94161/4/5 (2.7 ms)
  • Load Discharge Circuit: MIC94162/4
  • Ultra - Fast Turn - Off Time
  • Junction Operating Temperature from - 40°C to + 125°C

Applications

AI Translation
  • Solid State Drives (SSD)
  • Smartphones and Tablets
  • Personal Media Players (PMP)
  • Ultra - Mobile PCs
  • Portable Instrumentation
  • GPS Modules
  • Datacom Equipment