LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TM(Shenzhen Titan Micro Elec) TM1814 product image
  • TM1814 thumbnail 1
  • TM1814 thumbnail 2
  • TM1814 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TM(Shenzhen Titan Micro Elec) TM1814RoHS

Manufacturer
MPN
TM1814
LCSC Part #
C62614
Packaging
SOP-8
Customer #
Key Attributes
4-channel dedicated LED constant current driver circuit
Datasheetpdf iconTM(Shenzhen Titan Micro Elec) TM1814
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTM(Shenzhen Titan Micro Elec)
PackagingSOP-8
Output Voltage-
Features-
Frequency - Switching900Hz~1.1kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels4
Topology-
Type-
Output Current38mA
Voltage - Input(DC)4.5V~6.5V
Constant Current Accuracy3%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

TM1814 is a four-channel LED constant-current adjustable driver IC with built-in synchronization control. It allows an MCU to input constant-current and PWM configuration data to the TM1814 to achieve a wide variety of display effects. When the signal input is disconnected, it automatically switches to a synchronized fixed multi-color pattern sequence, preventing downstream cascaded ICs from becoming non-functional due to chip failure. The IC integrates an MCU firmware program, single-wire digital interface, data latches, and LED constant-current driver circuitry. The VDD pin incorporates an internal 5V Zener diode, minimizing the number of external components. Suitable for LED decorative products such as guardrail tubes and point light sources.

Features

AI Translation
  • Power CMOS process
  • OUT port withstand voltage: 32V
  • VDD built-in 5V Zener diode; supports 6~24V with series resistor
  • Constant current output: 64-level adjustable (6.5mA—38mA)
  • PWM brightness control: 256-level adjustable
  • Accurate current output (channel-to-channel) max error: ±3%; (chip-to-chip) max error: ±5%
  • Single-wire serial cascade interface
  • Oscillation mode: built-in RC oscillator with clock synchronization based on data line signals; after receiving its own unit data, automatically regenerates subsequent data and forwards it to the next stage via data output — no signal distortion or attenuation across cascade distance
  • Built-in power-on reset circuit; all registers initialized to zero after power-on reset
  • External control mode data transfer rate: 800KHz
  • Internal control mode data transfer rate: 500KHz
  • Internal control mode chip transmission data: 2048 points
  • Package: SOP8

Applications

AI Translation
  • Guard rail tubes
  • LED decorative products such as point light sources