OMRON G6KU-2F-Y-TR DC3
| Manufacturer | |
| Mfr. Part # | G6KU-2F-Y-TR DC3 |
| LCSC Part # | C6259328 |
| Package | - |
| Customer # | |
| Key Attributes | Surface Mounting Relay |
| Description | 2 Form C: 2C (DPDT-CO) 3V 1A Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
1,713 
1,713
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7243 | $ 1.72 |
10+ | $ 1.4607 | $ 14.61 |
30+ | $ 1.3178 | $ 39.53 |
100+ | $ 1.1543 | $ 115.43 |
500+ | $ 1.0813 | $ 540.65 |
900+ | $ 1.0479 | $ 943.11 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$