MICROCHIP MIC5247-1.8YD5-TR
| Manufacturer | |
| Mfr. Part # | MIC5247-1.8YD5-TR |
| LCSC Part # | C625896 |
| Package | TSOT-23-5 |
| Customer # | |
| Description | 50dB@(1kHz) Positive Fixed 1.8V TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9975 | $ 1.00 |
10+ | $ 0.8279 | $ 8.28 |
30+ | $ 0.7339 | $ 22.02 |
100+ | $ 0.6291 | $ 62.91 |
500+ | $ 0.5813 | $ 290.65 |
1,000+ | $ 0.5597 | $ 559.70 |
Standard Packaging 3000/Full
Reel | ||