LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT325S-33.333MAGV-T product image
Images for reference only

QST Products, LLC QT325S-33.333MAGV-TRoHS

Manufacturer
MPN
QT325S-33.333MAGV-T
LCSC Part #
C6257715
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 33.333MHz ±30ppm 8pF 50Ω SMD3225-4P
Datasheetpdf iconQST Products, LLC QT325S-33.333MAGV-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5468$ 0.55
200+$ 0.2181$ 43.62
500+$ 0.2118$ 105.90
1,000+$ 0.2071$ 207.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency33.333MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 10MHz to 114MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, Wireless LAN
  • Mobile phones, pagers, digital cameras
  • Monitors, televisions
  • Computer peripherals
  • Consumer products