LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT252S-18.432MAHE-T product image
Images for reference only

QST Products, LLC QT252S-18.432MAHE-TRoHS

Manufacturer
MPN
QT252S-18.432MAHE-T
LCSC Part #
C6257582
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 18.432MHz ±30ppm 12pF 100Ω SMD2520-4P
Datasheetpdf iconQST Products, LLC QT252S-18.432MAHE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6865$ 0.69
200+$ 0.2743$ 54.86
500+$ 0.2652$ 132.60
1,000+$ 0.2607$ 260.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency18.432MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12MHz to 66MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Microprocessors
  • Mobile phones, computers, modems
  • Audio, video
  • Consumer products