LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2296YD5-TR product image
  • MIC2296YD5-TR thumbnail 1
  • MIC2296YD5-TR thumbnail 2
  • MIC2296YD5-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC2296YD5-TRRoHS

Manufacturer
MPN
MIC2296YD5-TR
LCSC Part #
C625696
Packaging
TSOT-23-5
Customer #
Key Attributes
High Power Density 1.2A Boost Regulator
Datasheetpdf iconMICROCHIP MIC2296YD5-TR
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5032$ 2.50
10+$ 2.137$ 21.37
30+$ 1.9059$ 57.18
100+$ 1.5967$ 159.67
500+$ 1.4909$ 745.45
1,000+$ 1.4453$ 1445.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingTSOT-23-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching600kHz
FunctionBoost
Number of Outputs1
FeaturesBuilt-in current sense resistor
Output TypeAdjustable
TopologyBoost
Operating Voltage2.5V~10V
Switch tube (built-in/external)Built-in
Output Current1.2A
Output Voltage2.5V~34V
Quiescent Current2.8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MIC2296 is a 600kHz, PWM dc/dc boost switching regulator available in a 2mm×2mm MLF package option. High power density is achieved with the MIC2296’s internal 34V / 1.2A switch, allowing it to power large loads in a tiny footprint. The MIC2296 is a version of the MIC2295 1.2MHz, PWM dc/dc boost switching regulator, that offers improved efficiency resulting from 600kHz operation. The MIC2296 implements constant frequency 600kHz PWM current mode control. The MIC2296 offers internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile external components. The fixed frequency PWM scheme also reduces spurious switching noise and ripple to the input power source. The MIC2296 is available in a low-profile Thin SOT23 5-pin package and a 2mm x2mm 8-pin MLF leadless package. The 2mm×2mm MLF package option has an output over-voltage protection feature. The MIC2296 has an operating junction temperature range of -40°C to +125°C

Features

AI Translation
  • 2.5V to 10V input voltage range
  • Output voltage adjustable to 34V
  • 1.2A switch current
  • 600kHz PWM operation
  • Stable with small size ceramic capacitors
  • High efficiency
  • Low input and output ripple
  • <1μA shutdown current
  • UVLO
  • Output over-voltage protection (MIC2296BML)
  • Over temperature shutdown
  • 2mm x 2mm leadless 8-pin MLF package option
  • -40°C to +125°C junction temperature range

Applications

AI Translation
  • Organic EL power supplies
  • 3.3V to 5V/500mA conversion
  • TFT-LCD bias supplies
  • Positive and negative output regulators
  • SEPIC converters
  • Positive to negative Cuk converters
  • 12V supply for DSL applications
  • Multi-output dc/dc converters