LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2090-2YM5-TR product image
Images for reference only

MICROCHIP MIC2090-2YM5-TRRoHS

Manufacturer
MPN
MIC2090-2YM5-TR
LCSC Part #
C625685
Packaging
SOT-23-5
Customer #
Key Attributes
Current Limiting Power Distribution Switches
Datasheetpdf iconMICROCHIP MIC2090-2YM5-TR
In-Stock: 181
181 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6742$ 0.67
10+$ 0.5375$ 5.38
30+$ 0.4674$ 14.02
100+$ 0.4007$ 40.07
500+$ 0.3583$ 179.15
1,000+$ 0.3388$ 338.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Reverse voltage protection;Latch protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current50mA
RDS(on)700mΩ
Operating Voltage1.8V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MIC2090 and MIC2091 are high-side MOSFET power switches optimized for general-purpose 50mA or 100mA low power distribution in circuits requiring over-current limiting and circuit protection. Typical applications for these parts are for switching power in USB ports, portable consumer items, camera and camcorder motor protection, thermal printer head protection, and many other low current-load switching applications. The MIC2090 and MIC2091 come in two versions: autoretry current limit and output latch off on an over current fault. The MIC2090 and MIC2091 are offered in a space saving 5-pin SOT-23 package with an operating junction temperature range of -40°C to +125°C.

Features

AI Translation
  • 1.8V to 5.5V supply voltage
  • 790 mΩ typical RDSON at 3.3V
  • MIC2090 is rated for 50mA minimum continuous current
  • MIC2091 is rated for 100mA minimum continuous current
  • Reverse current blocking (OGI)
  • 20ns super fast reaction time to hard short at output
  • 10ms fault flag delay (tD_FAULT/) eliminates false assertions
  • Auto-retry overcurrent and short-circuit protection (-1 version)
  • Latch-off on current limit (-2 version)
  • Thermal shutdown
  • Fault status flag indicates: over-current, overtemperature, or UVLO
  • Under-voltage lockout (UVLO)
  • Low quiescent current

Applications

AI Translation
  • USB peripherals
  • Camcorder
  • DSC
  • MP3/iPod
  • SD protection
  • USB low-power hub