MICROCHIP MCP9502PT-125E/OT
| Manufacturer | |
| MPN | MCP9502PT-125E/OT |
| LCSC Part # | C625622 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | -40℃~+125℃ SOT-23-5 Thermostats - Solid State RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.181 | $ 1.18 |
| 10+ | $ 0.979 | $ 9.79 |
| 30+ | $ 0.8696 | $ 26.09 |
| 100+ | $ 0.7447 | $ 74.47 |
| 500+ | $ 0.6892 | $ 344.60 |
| 1,000+ | $ 0.663 | $ 663.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

