LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP9501PT-115E/OT product image
  • MCP9501PT-115E/OT thumbnail 1
  • MCP9501PT-115E/OT thumbnail 2
  • MCP9501PT-115E/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP9501PT-115E/OTRoHS

Manufacturer
MPN
MCP9501PT-115E/OT
LCSC Part #
C625616
Packaging
SOT-23-5
Customer #
Key Attributes
Temperature Switch with Selectable Hysteresis
Datasheetpdf iconMICROCHIP MCP9501PT-115E/OT
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2543$ 1.25
10+$ 1.2286$ 12.29
30+$ 1.2105$ 36.32
100+$ 1.1924$ 119.24
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermostats - Solid State
ManufacturerMICROCHIP
PackagingSOT-23-5
Voltage - Supply2.7V~5.5V
Operating Temperature115℃
Low Temperature (Cold) DetectionNot supported
Temperature Hysteresis Configuration2℃;10℃
TypeSemiconductor
Programmable Action Temperature Range-40℃~+125℃
FeaturesAdjustable hysteresis temperature;Over temperature protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MCP9501/2/3/4 family devices are temperature switches with ±1℃ (typical) accurate factory set output thresholds. These devices are ideal for high-power supply systems where an overtemperature protection circuit is needed. These devices do not require external components, consume 25 μA (typical), and the factory set thresholds provide simplicity.

In addition, this family of devices provides user-selectable +2℃ and +10℃ (typical) switch hysteresis, and various output configurations. The MCP9501/2 outputs switch for rising temperatures, while the MCP9503/4 devices switch for falling temperatures, with the relative hysteresis at the set thresholds. This family of devices is also available with an active-high, push-pull output (MCP9502/4) and an active-low, open-drain output (MCP9501/3). The push-pull output is ideal for a microcontroller interface, while the open-drain output can be used for level shifting, wired-OR configuration or as a heater on/off switch.

The MCP9501/2/3/4 devices operate from a 2.7V to 5.5V supply. This family is available with the space-saving 5-lead SOT-23 package.

Features

AI Translation
  • Factory Set Temperature Switch
  • Available Temperature Switch Thresholds: - TSET = -35℃, -25℃, -15℃, -5℃, +5℃, +15℃, +25℃, +35℃, +45℃, +55℃, +65℃, +75℃, +85℃, +95℃, +105℃, +115℃, +125℃
  • Wide Operating Voltage Range: 2.7V to 5.5V
  • Low Supply Current: 25 μA (typical)
  • Qualification: AEC-Q100 Rev. G, Grade 1 (-40℃ to +125℃)
  • Temperature Switch Accuracy: - ±1℃ (typical) - ±4℃ (maximum) between -15℃ to +75℃ - ±6℃ (maximum) between -40℃ to +125℃
  • Switch Threshold Options (Hot/Cold): - Rising temperature: MCP9501/2 (Hot option) - Falling temperature: MCP9503/4 (Cold option)
  • Output Configuration Options: - Active-low, open-drain output: MCP9501/3 - Uses external pull-up resistor - Active-high, push-pull output: MCP9502/4
  • User-Selectable Hysteresis: +2℃ or +10℃ (typical)
  • 5-Lead SOT-23 Package

Applications

AI Translation
  • Power Supply Critical Temperature Shutdown
  • Temperature Alarm
  • Thermostat Control
  • Fan Control
  • Base Stations
  • Automotive