KEMET PMR209MC6220M220R30
| Manufacturer | |
| Mfr. Part # | PMR209MC6220M220R30 |
| LCSC Part # | C6256060 |
| Package | Through Hole,24x7.6mm |
| Customer # | |
| Key Attributes | Film Metallized Paper Resistor/Capacitor |
| Description | 1 220Ω 220nF 1 Through Hole,24x7.6mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | KEMET | |
| Package | Through Hole,24x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0884 | $ 2.09 |
10+ | $ 2.0435 | $ 20.44 |
30+ | $ 2.0141 | $ 60.42 |
150+ | $ 1.9847 | $ 297.71 |
Standard Packaging 150/Full
Bag | ||
Better price for more quantity?
$