LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22419EB16-18.432M product image
Images for reference only

Suntsu Electronics, Inc. SXT22419EB16-18.432MRoHS

Manufacturer
MPN
SXT22419EB16-18.432M
LCSC Part #
C6255693
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 18.432MHz ±15ppm 19pF 100Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22419EB16-18.432M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2016$ 1.20
200+$ 0.4794$ 95.88
500+$ 0.4635$ 231.75
1,000+$ 0.4556$ 455.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+60℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency18.432MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications