LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MCP6D11T-E/MS product image
  • MCP6D11T-E/MS thumbnail 1
  • MCP6D11T-E/MS thumbnail 2
  • MCP6D11T-E/MS thumbnail 3
  • Diagramma pin
  • Footprint
Immagini a scopo illustrativo

MICROCHIP MCP6D11T-E/MSRoHS

Produttore
Cod. Prod.
MCP6D11T-E/MS
Cod. LCSC
C625568
Imballo
MSOP-8
Numero Cliente
Attr. chiave
1 MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda Tecnicapdf iconMICROCHIP MCP6D11T-E/MS
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.326$ 2.33
10+$ 2.2815$ 22.82
30+$ 2.1543$ 64.63
100+$ 2.1251$ 212.51
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreMICROCHIP
ImballoMSOP-8
Number of Channels1
FeaturesEnable/shutdown function
Vos - Input Offset Voltage-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current-
-3dB Bandwidth90MHz

Descrizione

Traduzione AI

A low-noise, low-distortion Differential I/O Amplifier optimized for driving high-performance 14-, and 16-Bit SAR ADCs. Featuring a low 5.0 nV/√Hz input-referred voltage noise and distortion of less than -116 dBc with an input signal of up to 100 kHz (2Vpp), it consumes only 3.5 mW of quiescent power on a 2.5V supply. For power sensitive applications, a Power-Down function reduces the power consumption to less than 13 μW. Through its VOCM pin, it allows easy control of its output common-mode voltage, which can be set independently of the input common-mode voltage. This, coupled with an input common-mode range that extends below the negative supply rail, and a near rail-to-rail output swing capability, results in a simple driver amplifier solution for a variety of ADCs. It is the ideal interface solution for converting single-ended, ground-referenced signal sources into a fully differential output signal required to preserve the high performance of today’s ultra-low distortion, single-supply ADCs. It is specified for the -40°C to +125°C temperature range and is available in QFN-16 (3x3 mm) and MSOP-8 package options.

Caratteristiche

Traduzione AI
  • Low Power - IQ: 1.4 mA - Supply Voltage Range: 2.5V to 5.5V
  • Gain-Bandwidth Product: 90 MHz
  • Slew Rate: 25V/µs
  • Low Noise: 5.0 nV/√Hz, f = 10 kHz
  • Low Distortion (2Vp-p, 10 kHz): - HD2: -138 dBc - HD3: -137 dBc
  • Fast Settling: 200 ns to 0.01%
  • Low Offset: 150 μv Max.
  • Power-Down Function
  • Input Vcm-Range Includes Negative Rail
  • Rail-to-Rail Output
  • Small Packages: MSOP-8, 3x3 mm QFN-16
  • Extended Temperature Range: -40°C to +125°C

Applicazioni

Traduzione AI
  • Precision ADC Driver: 14/16/18-bit SAR ADCs, Delta-Sigma ADCs
  • Single-Ended to Differential Conversion
  • Differential Active Filter
  • Line Drivers