LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6282T-E/MS product image
  • MCP6282T-E/MS thumbnail 1
  • MCP6282T-E/MS thumbnail 2
  • MCP6282T-E/MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6282T-E/MSRoHS

Manufacturer
MPN
MCP6282T-E/MS
LCSC Part #
C625524
Packaging
MSOP-8
Customer #
Key Attributes
450 μA, 5 MHz Rail-to-Rail Op Amp
Datasheetpdf iconMICROCHIP MCP6282T-E/MS
In-Stock: 412
412 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5332$ 1.53
10+$ 1.2565$ 12.57
30+$ 1.1035$ 33.11
100+$ 0.9489$ 94.89
500+$ 0.8724$ 436.20
1,000+$ 0.8382$ 838.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate2.5V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Output Current25mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)1.7uV/℃
Quiescent Current450uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density16nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP6281/1R/2/3/4/5 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 5 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.2V, while drawing 450 µA (typical) quiescent current. Additionally, the MCP6281/1R/2/3/4/5 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS - 300 mV. This family of operational amplifiers is designed with advanced CMOS process. The MCP6285 has a Chip Select (CS) input for dual op amps in an 8-pin package. This device is manufactured by cascading the two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in Low-power mode. The MCP6281/1R/2/3/4/5 family operates over the Extended Temperature Range of -40°C to +125°C. It also has a power supply range of 2.2V to 6.0V.

Features

AI Translation
  • Gain Bandwidth Product: 5 MHz (typical)
  • Supply Current: IQ = 450 µA (typical)
  • Supply Voltage: 2.2V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual, and Quad Packages
  • Single with CS (MCP6283)
  • Dual with CS (MCP6285)

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems