MICROCHIP MCP3425A3T-E/CH
| Manufacturer | |
| Mfr. Part # | MCP3425A3T-E/CH |
| LCSC Part # | C625481 |
| Package | SOT-23-6 |
| Customer # | |
| Description | I2C 2.7V~5.5V SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2936 | $ 2.29 |
200+ | $ 0.8875 | $ 177.50 |
500+ | $ 0.8567 | $ 428.35 |
1,000+ | $ 0.8412 | $ 841.20 |
Standard Packaging 3000/Full
Reel | ||