Taiyo Yuden FSSCSR1N1G19H4PF-AJ
| Manufacturer | |
| Mfr. Part # | FSSCSR1N1G19H4PF-AJ |
| LCSC Part # | C6252532 |
| Package | SMD1109-5P |
| Customer # | |
| Description | 1.19GHz 1dB SMD1109-5P SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD1109-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991g |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1092 | $ 1.11 |
200+ | $ 0.4425 | $ 88.50 |
500+ | $ 0.4289 | $ 214.45 |
1,000+ | $ 0.4213 | $ 421.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$