Excelitas Technologies PGAD1S03H
| Manufacturer | |
| Mfr. Part # | PGAD1S03H |
| LCSC Part # | C6251609 |
| Package | SMD |
| Customer # | |
| Description | 2.5V 905nm SMD Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Excelitas Technologies | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 32.5002 | $ 32.50 |
150+ | $ 12.968 | $ 1945.20 |
450+ | $ 12.5346 | $ 5640.57 |
1,050+ | $ 12.3209 | $ 12936.95 |
Standard Packaging 150/Full
Box | ||