BOURNS PDB181-K420K-103B
| Manufacturer | |
| MPN | PDB181-K420K-103B |
| LCSC Part # | C6251250 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | POT 10kΩ 200mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±20% | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single and dual section control
- Metal shaft style
- Carbon composition element
- Center and multi-detent options
- Wide range of resistance tapers
- Plain or knurled shaft options
- Linear, audio, and reverse audio taper options
- RoHS compliant
Applications
AI Translation
Audio/TV sets, amplifiers/mixers/drum machines/synthesizers, PCs/monitors, home appliances
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0234 | $ 1.02 |
| 10+ | $ 0.997 | $ 9.97 |
| 30+ | $ 0.9799 | $ 29.40 |
| 75+ | $ 0.9628 | $ 72.21 |
Standard Packaging75/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±20% | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single and dual section control
- Metal shaft style
- Carbon composition element
- Center and multi-detent options
- Wide range of resistance tapers
- Plain or knurled shaft options
- Linear, audio, and reverse audio taper options
- RoHS compliant
Applications
AI Translation
Audio/TV sets, amplifiers/mixers/drum machines/synthesizers, PCs/monitors, home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

