LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PDB12-M4251-103BF product image
Images for reference only

BOURNS PDB12-M4251-103BFRoHS

Manufacturer
MPN
PDB12-M4251-103BF
LCSC Part #
C6251237
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ 80mW Through Hole
Datasheetpdf iconBOURNS PDB12-M4251-103BF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±20%
Power(Watts)80mW
Number of Turns1
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 121
121 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4215$ 1.42
10+$ 1.3934$ 13.93
30+$ 1.3732$ 41.20
100+$ 1.3545$ 135.45
Standard Packaging100/Full Tray
Better price for more quantity?
$