MICROCHIP LND250K1-G
| Manufacturer | |
| Mfr. Part # | LND250K1-G |
| LCSC Part # | C625119 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 500V 13mA 1kΩ@0V One N-channel 360mW SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.578 | $ 1.58 |
10+ | $ 1.3122 | $ 13.12 |
30+ | $ 1.1662 | $ 34.99 |
100+ | $ 1.0018 | $ 100.18 |
500+ | $ 0.9281 | $ 464.05 |
1,000+ | $ 0.8943 | $ 894.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$