LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE82P5012 product image
Images for reference only

PASTERNACK PE82P5012RoHS

Manufacturer
MPN
PE82P5012
LCSC Part #
C6251004
Packaging
-
Customer #
Key Attributes
0Hz~4GHz Radar RF Misc ICs and Modules RoHS
Datasheetpdf iconPASTERNACK PE82P5012
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3097.5669$ 3097.57
200+$ 1235.9495$ 247189.90
500+$ 1194.6486$ 597324.30
1,000+$ 1174.2421$ 1174242.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerPASTERNACK
Packaging-
Features-
Frequency Range0Hz~4GHz
FunctionPhase Shifter;Trimmer
ApplicationsRadar

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

A phase shifter that has phase adjustment range of 60 degrees per GHz with precision rotary dial design for controllable phase adjustment across a frequency range from 0 to 4GHz. With N-Type female connectors, this RF phase shifter design offers exceptional RF performance characteristics that include 1 dB maximum insertion loss and a maximum VSWR of 1.4:1.

Features

AI Translation
  • Phase Tuning Range: 0 to 240 degrees
  • Max VSWR 1.4:1
  • Rotary Dial Design for Continuous Adjustment
  • Max Power Rating: 100 Watts (CW)
  • Frequency Range from DC to 4GHz
  • Insertion Loss: 1dB Max
  • N-Type Female Connectorized Design

Applications

AI Translation
  • Test & Measurements
  • Satellite Communications
  • Radar Development
  • Phase Array Antenna System