PASTERNACK PE20DV012
| Manufacturer | |
| Mfr. Part # | PE20DV012 |
| LCSC Part # | C6250756 |
| Package | - |
| Customer # | |
| Key Attributes | 4-Way SMA Power Divider from 800 MHz to 2.5 GHz Rated at 20W |
| Description | 800MHz~2.5GHz 6.7dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | PASTERNACK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 441.5305 | $ 441.53 |
200+ | $ 176.1746 | $ 35234.92 |
500+ | $ 170.2877 | $ 85143.85 |
1,000+ | $ 167.3783 | $ 167378.30 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$