PASTERNACK PE15A5083
| Manufacturer | |
| Mfr. Part # | PE15A5083 |
| LCSC Part # | C6250741 |
| Package | - |
| Customer # | |
| Key Attributes | 7Watt GaN Power Amplifier, 1000MHz to 2500MHz, L & S Bands, 35% Efficiency, 28V, SMA |
| Description | 41dB 26V~30V 1GHz~2.5GHz 650mA RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | PASTERNACK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5409.4832 | $ 5409.48 |
200+ | $ 5080.5862 | $ 1016117.24 |
500+ | $ 4910.8116 | $ 2455405.80 |
1,000+ | $ 4826.9235 | $ 4826923.50 |
Standard Packaging 1/Full
Bag | ||