PULSE PE-67050NL
| Manufacturer | |
| MPN | PE-67050NL |
| LCSC Part # | C6250533 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50:1 35A 10kHz~200kHz Through Hole Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | PULSE | |
| Packaging | Through Hole | |
| Turns Ratio | 50:1 | |
| Rated input Current | 35A | |
| Frequency Range | 10kHz~200kHz | |
| DCR Primary Side (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3981 | $ 7.40 |
| 10+ | $ 7.2376 | $ 72.38 |
| 30+ | $ 7.1307 | $ 213.92 |
| 80+ | $ 7.0221 | $ 561.77 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

