PTTC(Polytronics Tech) P39-24S/22/MHIA
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | P39-24S/22/MHIA |
| LCSC Part # | C6249922 |
| Packaging | DIP,101.6x68.6mm |
| Customer # | |
| Key Attributes | DIP,101.6x68.6mm AC DC Converters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,101.6x68.6mm | |
| output voltage | 24V | |
| Output current (maximum value) | 1A | |
| Number of Outputs | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 291.1217 | $ 291.12 |
| 200+ | $ 116.1597 | $ 23231.94 |
| 500+ | $ 112.2787 | $ 56139.35 |
| 1,000+ | $ 110.3597 | $ 110359.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

