LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTVK145050 product image
Images for reference only

On-Shore Tech OSTVK145050RoHS

Manufacturer
MPN
OSTVK145050
LCSC Part #
C6249539
Packaging
Through Hole
Customer #
Key Attributes
16A 1x14P 14P -30℃~+105℃ 5.08mm Board Side/Socket - Open Green 14 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech OSTVK145050
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0312$ 5.03
204+$ 2.0085$ 409.73
493+$ 1.9406$ 956.72
1,003+$ 1.9082$ 1913.92
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
PackagingThrough Hole
Current Rating16A
Number of Positions or Pins1x14P
Number of Pins14P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch5.08mm
Connector TypeBoard Side/Socket - Open
ColorGreen
Number of PINs Per Row14
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.