LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5010A product image
Images for reference only

NTE Electronics NTE5010ARoHS

Manufacturer
MPN
NTE5010A
LCSC Part #
C6249166
Packaging
DO-35
Customer #
Key Attributes
500mW 1 Independent 5.1V DO-35 Single Zener Diodes RoHS
Datasheetpdf iconNTE Electronics NTE5010A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7351$ 1.74
200+$ 0.6925$ 138.50
500+$ 0.6698$ 334.90
1,000+$ 0.6577$ 657.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNTE Electronics
PackagingDO-35
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Zener voltage 2.4 to 200V
  • Absolute maximum ratings: (ambient temperature TA = +25°C, unless otherwise specified)
  • Operating junction temperature range Topr -65°C to +200°C
  • Storage temperature range Tstg -65°C to +200°C
  • DC power dissipation PD 500mW
  • Derate 4.0mW/°C above 75°C
  • Forward voltage (IF = 200mA), VF 1.1V
  • Color band denotes cathode