OPTEK OP593B
| Manufacturer | |
| Mfr. Part # | OP593B |
| LCSC Part # | C6248641 |
| Package | Through Hole |
| Customer # | |
| Description | 50mA 30V 890nm 100nA Through Hole Phototransistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OPTEK | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
32
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.375 | $ 1.38 |
10+ | $ 1.1432 | $ 11.43 |
30+ | $ 1.0146 | $ 30.44 |
100+ | $ 0.8701 | $ 87.01 |
500+ | $ 0.8066 | $ 403.30 |
1,000+ | $ 0.7764 | $ 776.40 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$