TE Connectivity OJT-SS-105LM,000
| Manufacturer | |
| Mfr. Part # | OJT-SS-105LM,000 |
| LCSC Part # | C6248587 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 5A 5V |
| Description | 250V@AC 5V 5A Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0111 | $ 2.01 |
10+ | $ 1.9666 | $ 19.67 |
30+ | $ 1.9374 | $ 58.12 |
100+ | $ 1.9082 | $ 190.82 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$