LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON FC4STCBMF24.0 product image
Images for reference only

ABRACON FC4STCBMF24.0RoHS

Manufacturer
MPN
FC4STCBMF24.0
LCSC Part #
C6246746
Packaging
HC-49S
Customer #
Key Attributes
Crystal 24MHz ±30ppm 20pF 30Ω HC-49S
Datasheetpdf iconABRACON FC4STCBMF24.0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4183$ 0.42
200+$ 0.167$ 33.40
400+$ 0.1614$ 64.56
1,000+$ 0.1586$ 158.60
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Tolerance as low as ±10 PPM
  • Stability as low as ±5 PPM
  • Operating temperature range: -55℃ ~ +125℃