LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-118T 24.0000MD30V-AJ3 product image
Images for reference only

EPSON FA-118T 24.0000MD30V-AJ3RoHS

Manufacturer
MPN
FA-118T 24.0000MD30V-AJ3
LCSC Part #
C6245815
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 24MHz ±30ppm 8pF 200Ω SMD1612-4P
Datasheetpdf iconEPSON FA-118T 24.0000MD30V-AJ3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6064$ 0.61
250+$ 0.2429$ 60.73
500+$ 0.235$ 117.50
1,000+$ 0.2302$ 230.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD1612-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)200Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Applications

AI Translation
  • Mobile phones
  • Bluetooth
  • W-LAN ISM band radio
  • MPU clock