LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY F17734472200 product image
Images for reference only

VISHAY F17734472200RoHS

Manufacturer
MPN
F17734472200
LCSC Part #
C6245518
Packaging
Through Hole
Customer #
Key Attributes
470nF X2 -40℃~+100℃ 253V ±10% Through Hole Film Capacitors RoHS
Datasheetpdf iconVISHAY F17734472200

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance470nF
RatingsX2
Operating Temperature-40℃~+100℃
Voltage(AC)253V
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1250
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8399$ 4.84
200+$ 1.9321$ 386.42
500+$ 1.8669$ 933.45
1,250+$ 1.8351$ 2293.88
Standard Packaging1250/Full Bag
Better price for more quantity?
$