LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EVQ-QXM01W product image
Images for reference only

PANASONIC EVQ-QXM01WRoHS

Manufacturer
MPN
EVQ-QXM01W
LCSC Part #
C6245291
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 130gf J-Lead Surface Mount
Datasheetpdf iconPANASONIC EVQ-QXM01W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8668$ 0.87
200+$ 0.3455$ 69.10
500+$ 0.3349$ 167.45
1,000+$ 0.3289$ 328.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
Packaging-
Voltage Rating15V
Operating Temperature-20℃~+70℃
Installation MethodSurface Mount,Vertical
PressForce1.3N
Actuator StyleRound Button
Termination StyleJ-Lead
CircuitSPST-NO
Contact Current20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece