LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESQ-113-39-G-D-LL product image
Images for reference only

Samtec ESQ-113-39-G-D-LLRoHS

Manufacturer
MPN
ESQ-113-39-G-D-LL
LCSC Part #
C6244753
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 26POS TH
Datasheetpdf iconSamtec ESQ-113-39-G-D-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3174$ 15.32
203+$ 6.1118$ 1240.70
497+$ 5.9081$ 2936.33
1,001+$ 5.8077$ 5813.51
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Number of Pins26P
Current Rating5.7A
Pitch2.54mm
Number of Rows2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.