Amphenol ESBM24100
| Produttore | |
| Cod. Prod. | ESBM24100 |
| Cod. LCSC | C6244451 |
| Imballo | Through Hole,P=3.5mm |
| Numero Cliente | |
| Attr. chiave | 12A 300V Black Through Hole 24 1 3.5mm Through Hole,P=3.5mm Wire to Board RoHS |
| Scheda Tecnica | |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | Amphenol | |
| Imballo | Through Hole,P=3.5mm | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 24 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | Amphenol | |
| Imballo | Through Hole,P=3.5mm | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V |
| Tipo | Descrizione | |
|---|---|---|
| Color | Black | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 24 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Descrizione
The $150^{\circ}/3.5mm$ pitch ESB series offers the lowest off-board height among screw terminal blocks of all pitches, at just $335"/8.5mm$. This minimized profile is critical in compact packaging configurations. The terminal blocks feature captive cage clamp screw terminals, available in 2 to 24 positions, molded to size, and can be mounted end-to-end on the PCB without losing contact positions. This end-to-end capability allows users with diverse requirements to stock only a few basic terminal block sizes and assemble them to any desired length on the board. Available in black only.
Caratteristiche
- Lowest off-board height
- Features spring cage screw terminals
- Available in 2 to 24 positions
- End-to-end mountable on PCB
- Available in black only
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 10.6289 | $ 10.63 |
| 200+ | $ 4.2423 | $ 848.46 |
| 500+ | $ 4.1003 | $ 2050.15 |
| 1,000+ | $ 4.0293 | $ 4029.30 |
Package Standard25/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | Amphenol | |
| Imballo | Through Hole,P=3.5mm | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 24 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | Amphenol | |
| Imballo | Through Hole,P=3.5mm | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V |
| Tipo | Descrizione | |
|---|---|---|
| Color | Black | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 24 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Descrizione
The $150^{\circ}/3.5mm$ pitch ESB series offers the lowest off-board height among screw terminal blocks of all pitches, at just $335"/8.5mm$. This minimized profile is critical in compact packaging configurations. The terminal blocks feature captive cage clamp screw terminals, available in 2 to 24 positions, molded to size, and can be mounted end-to-end on the PCB without losing contact positions. This end-to-end capability allows users with diverse requirements to stock only a few basic terminal block sizes and assemble them to any desired length on the board. Available in black only.
Caratteristiche
- Lowest off-board height
- Features spring cage screw terminals
- Available in 2 to 24 positions
- End-to-end mountable on PCB
- Available in black only
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

