LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MEAN WELL NMP1K2-CCEHHE-04 product image
Immagini a scopo illustrativo

MEAN WELL NMP1K2-CCEHHE-04RoHS

Produttore
MEAN WELLAsian Brands
Cod. Prod.
NMP1K2-CCEHHE-04
Cod. LCSC
C6243642
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters RoHS
Scheda Tecnicapdf iconMEAN WELL NMP1K2-CCEHHE-04
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 528.1295$ 528.13
200+$ 496.0193$ 99203.86
500+$ 479.4436$ 239721.80
1,000+$ 471.2534$ 471253.40
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.

Caratteristiche

Traduzione AI
  • Medical (2x MOPP) ITE safety approvals
  • Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
  • 1U low profile
  • Universal AC input / Full range
  • Output voltage and current programmable
  • Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
  • Cooling by thermostatically controlled fan with fan alarm function
  • Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules

Applicazioni

Traduzione AI
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory automation and aging equipment
  • Laser equipment