LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse MXP370BD product image
Images for reference only

Littelfuse MXP370BDRoHS

Manufacturer
MPN
MXP370BD
LCSC Part #
C6242673
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 6V 3.7A
Datasheetpdf iconLittelfuse MXP370BD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8016$ 0.80
200+$ 0.3198$ 63.96
500+$ 0.3092$ 154.60
1,000+$ 0.3046$ 304.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max6V
Hold Current3.7A
Pitch-
Current - Max50A
Trip Current-
Height1.1mm
Length11.3mm
Width3.26mm
Time to Trip(Max)1.9s

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Maximum electrical ratings: operating voltage up to 6Vdc, interrupt current up to 50A
  • Chip size: nominal 3×4mm
  • Leads: nickel, 1/2H, nominal thickness 0.1mm
  • Soldering: lead-free