LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT1147BB07-27.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT1147BB07-27.000MRoHS

Manufacturer
MPN
SXT1147BB07-27.000M
LCSC Part #
C6241639
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 27MHz ±30ppm 7pF 150Ω SMD1612-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT1147BB07-27.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.98$ 0.98
200+$ 0.3914$ 78.28
500+$ 0.3788$ 189.40
1,000+$ 0.3725$ 372.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±30ppm
Operating Temperature0℃~+70℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)150Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications