EVERLIGHT ELUA3535OG5-P6070U13240500-VD1M
| Manufacturer | |
| Mfr. Part # | ELUA3535OG5-P6070U13240500-VD1M |
| LCSC Part # | C6239792 |
| Package | 1414 |
| Customer # | |
| Description | 700mA 365nm 3.6V 1414 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Package | 1414 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.3872 | $ 4.39 |
200+ | $ 1.7508 | $ 350.16 |
400+ | $ 1.6921 | $ 676.84 |
800+ | $ 1.6635 | $ 1330.80 |
Standard Packaging 400/Full
Reel | ||