ECS ECS-CTE-12.00-33-TR
| Manufacturer | |
| Mfr. Part # | ECS-CTE-12.00-33-TR |
| LCSC Part # | C6239309 |
| Package | SMD3213-3P |
| Customer # | |
| Description | 12MHz 33pF 30Ω SMD3213-3P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ECS | |
| Package | SMD3213-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4095 | $ 0.41 |
200+ | $ 0.1634 | $ 32.68 |
500+ | $ 0.158 | $ 79.00 |
1,000+ | $ 0.1553 | $ 155.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$