LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-10-37B-7TN-TR product image
Images for reference only

ECS ECS-320-10-37B-7TN-TRRoHS

Manufacturer
MPN
ECS-320-10-37B-7TN-TR
LCSC Part #
C6239266
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 32MHz ±7ppm 10pF 50Ω SMD2016-4P
Datasheetpdf iconECS ECS-320-10-37B-7TN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6001$ 0.60
200+$ 0.2395$ 47.90
500+$ 0.2319$ 115.95
1,000+$ 0.2273$ 227.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 1637B is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Low 1st Year Aging ± 1 ppm Max.
  • 2.0 × 1.6 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • Wireless applications