LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-200.032-CDX-0980 product image
Images for reference only

ECS ECS-200.032-CDX-0980RoHS

Manufacturer
MPN
ECS-200.032-CDX-0980
LCSC Part #
C6239218
Packaging
HC-49US
Customer #
Key Attributes
Crystal 20.0032MHz ±10ppm 11.5pF 30Ω HC-49US
Datasheetpdf iconECS ECS-200.032-CDX-0980
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0426$ 1.04
200+$ 0.4168$ 83.36
400+$ 0.4031$ 161.24
1,000+$ 0.3955$ 395.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49US
Operating Temperature-10℃~+70℃
Load Capacitance11.5pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)30Ω
Frequency20.0032MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Frequency: 20.00320 MHz
  • Frequency Tolerance at 25°C: ±10 ppm max
  • Frequency Stability -10 to +70°C: ±10 ppm max
  • Crystal Cut: AT Strip
  • Load Capacitance (CL): 11.5 pF
  • Recommended Drive Level: 500 μW max
  • Effective Series Resistance: 30Ω max
  • Parallel Capacitance: 7 pF max
  • Mode of Operation: Fundamental
  • Aging Rate: ±5 ppm/year max
  • Storage Temperature: -30 to +85°C
  • Operating Temperature: -10 to +70°C
  • Package Type: HC-49USX