LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-184-18-30BQ-DS product image
Images for reference only

ECS ECS-184-18-30BQ-DSRoHS

Manufacturer
MPN
ECS-184-18-30BQ-DS
LCSC Part #
C6239194
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 18.432MHz ±30ppm 18pF 50Ω SMD5032-4P
Datasheetpdf iconECS ECS-184-18-30BQ-DS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6226$ 1.62
200+$ 0.6484$ 129.68
500+$ 0.6257$ 312.85
1,000+$ 0.616$ 616.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD5032-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency18.432MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX- 53BQ is a miniature SMD Crystal with a 3.2 x 5 mm footprint. AEC- Q200 Qualified.

Features

AI Translation
  • Compact and low profile
  • Extended Temp. Range Option
  • RoHS Compliant
  • AEC-Q200 Qualified