LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP8026T-115H/MP product image
Images for reference only

MICROCHIP MCP8026T-115H/MPRoHS

Manufacturer
MPN
MCP8026T-115H/MP
LCSC Part #
C623908
Packaging
QFN-40-EP(5x5)
Customer #
Key Attributes
QFN-40-EP(5x5) Motor Drivers, Controllers RoHS
Datasheetpdf iconMICROCHIP MCP8026T-115H/MP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5144$ 2.51
200+$ 0.974$ 194.80
500+$ 0.9385$ 469.25
1,000+$ 0.9215$ 921.50
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMICROCHIP
PackagingQFN-40-EP(5x5)
FeaturesInterleaved conduction protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The MCP8025/6 devices are 3-phase brushless DC (BLDC) power modules containing three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent and short-circuit protection. A Sleep mode has been added to achieve a typical “key-off” quiescent current of 5 μA. The MCP8025 device integrates a comparator, a buck voltage regulator, two LDO regulators, power monitoring comparators, an overtemperature sensor, a LIN transceiver, a zero-crossing detector, a neutral simulator and an operational amplifier for motor current monitoring. The phase comparator and multiplexer allow for hardware commutation detection. The neutral simulator allows commutation detection without a neutral tap in the motor. The buck converter is capable of delivering 750 mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5V and 12V low-dropout voltage regulators are capable of delivering 30 mA of current. The MCP8026 replaces the LIN transceiver, neutral simulator and zero-crossing detector in MCP8025 with two level shifters and two additional op amps. The MCP8025/6 operation is specified over a temperature range of -40°C to +150°C.

Features

AI Translation
  • AEC-Q100 Grade 0 Qualified
  • Quiescent Current:
    • Sleep Mode: 5 μA Typical
    • Standby Mode: <200 μA
  • LIN Transceiver Interface (MCP8025):
    • Compliant with LIN Bus Specifications 1.3, 2.2 and SAE J2602
    • Supports baud rates up to 20K baud
    • Internal pull-up resistor and diode
    • Protected against ground shorts
    • Protected against loss of ground
    • Automatic thermal shutdown
    • LIN Bus dominant time-out
  • Three Half-Bridge Drivers Configured to Drive External High-Side NMOS and Low-Side NMOS MOSFETs:
    • Independent input control for high-side NMOS and low-side NMOS MOSFETs
    • Peak output current: 0.5A @ 12V
    • Shoot-through protection
    • Overcurrent and short-circuit protection
  • Adjustable Output Buck Regulator (750 mW)
  • Fixed Output Linear Regulators:
    • 5V @ 30 mA
    • 12V @ 30 mA
  • Operational Amplifiers:
    • one in MCP8025
    • three in MCP8026
  • Overcurrent Comparator with DAC Reference
  • Phase Comparator with Multiplexer (MCP8025)
  • Neutral Simulator (MCP8025)
  • Level Translators (MCP8026)
  • Input Voltage Range: 6V to 40V
  • Operational Voltage Range:
    • 6V to 19V (MCP8025)
    • 6V to 28V (MCP8026)
  • Buck Regulator Undervoltage Lockout: 4.0V
  • Undervoltage Lockout (UVLO): 5.5V (except Buck)
  • Overvoltage Lockout (OVLO):
    • 20V (MCP8025)
    • 32V (MCP8026)
  • Transient (100 ms) Voltage Tolerance: 48V
  • Extended Temperature Range (TA): -40 to +150°C
  • Thermal Shutdown

Applications

AI Translation
  • Automotive Fuel, Water, Ventilation Motors
  • Home Appliances
  • Permanent Magnet Synchronous Motor (PMSM) Control
  • Hobby Aircraft, Boats, Vehicles