LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6S91T-E/SN product image
Images for reference only

MICROCHIP MCP6S91T-E/SNRoHS

Manufacturer
MPN
MCP6S91T-E/SN
LCSC Part #
C623801
Packaging
SOIC-8
Customer #
Key Attributes
Single-Ended, Rail-to-Rail I/O, Low-Gain PGA
Datasheetpdf iconMICROCHIP MCP6S91T-E/SN
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2099$ 2.21
10+$ 1.856$ 18.56
30+$ 1.6351$ 49.05
100+$ 1.4063$ 140.63
500+$ 1.3043$ 652.15
1,000+$ 1.2595$ 1259.50
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-8
Number of Channels1
Current - Supply1mA
Slew Rate22V/us
FeaturesDigital interface gain;Enable/shutdown function
Amplifier Type-
-3dB Bandwidth18MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

Analog Programmable Gain Amplifiers (PGAs) can be configured for gains from +1 to +32 V/V. The input multiplexer can select one of up to two channels through a SPI port. The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high-speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single-supply applications needing flexible performance or multiple inputs. The one-channel MCP6S91 and the two-channel MCP6S92 are available in 8-pin PDIP, SOIC and MSOP packages. The two-channel MCP6S93 is available in a 10-pin MSOP package. All parts are fully specified from -40°C to +125°C.

Features

AI Translation
  • Multiplexed Inputs: 1 or 2 channels
  • 8 Gain Selections: +1, +2, +4, +5, +8, +10, +16 or +32 V/V
  • Serial Peripheral Interface (SPI)
  • Rail-to-Rail Input and Output
  • Low Gain Error: ±1% (max.)
  • Offset Mismatch Between Channels: 0 μV
  • High Bandwidth: 1 to 18 MHz (typ.)
  • Low Noise: 10 nV/√Hz @ 10 kHz (typ.)
  • Low Supply Current: 1.0 mA (typ.)
  • Single Supply: 2.5V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • A/D Converter Driver
  • Multiplexed Analog Applications
  • Data Acquisition
  • Industrial Instrumentation
  • Test Equipment
  • Medical Instrumentation