Marktech Optoelectronics MTSM385UV4-F30115S
| Manufacturer | |
| MPN | MTSM385UV4-F30115S |
| LCSC Part # | C6237330 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MTSM385UV4 - F30115 is a UV LED with a peak emission wavelength of 385nm. This high-power UV LED is designed for high-current and high-power output operation, featuring an advanced SMD design and low thermal resistance materials.
Features
AI Translation
- Ultra-high power output
- Low thermal resistance
- SMT-compatible
- Designed for high-current operation
Applications
AI Translation
- UV curing
- Printing
- Coating
- Anti-counterfeiting detection / Security applications
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MTSM385UV4 - F30115 is a UV LED with a peak emission wavelength of 385nm. This high-power UV LED is designed for high-current and high-power output operation, featuring an advanced SMD design and low thermal resistance materials.
Features
AI Translation
- Ultra-high power output
- Low thermal resistance
- SMT-compatible
- Designed for high-current operation
Applications
AI Translation
- UV curing
- Printing
- Coating
- Anti-counterfeiting detection / Security applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

