LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1804DBR product image
  • PCM1804DBR thumbnail 1
  • PCM1804DBR thumbnail 2
  • PCM1804DBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCM1804DBRRoHS

Manufacturer
MPN
PCM1804DBR
LCSC Part #
C62360
Packaging
SSOP-28-208mil
Customer #
Key Attributes
FULL DIFFERENTIAL ANALOG INPUT 24-BIT, 192-kHz STEREO A/D CONVERTER
Datasheetpdf iconTI PCM1804DBR
In-Stock: 377
377 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9406$ 2.94
10+$ 2.551$ 25.51
30+$ 2.3053$ 69.16
100+$ 1.9399$ 193.99
500+$ 1.8268$ 913.40
1,000+$ 1.7783$ 1778.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingSSOP-28-208mil
FeaturesDigital filtering;Bipolar input;Built-in reference source;Power-down mode
Number of Channels2
Operating Temperature-10℃~+70℃
InterfaceI2S
Voltage ReferenceBuilt-in
ChipTypeAudio Analog-to-Digital Converter
Voltage - Supply4.75V~5.25V
Resolution (Bits)24;192kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

A high-performance, single-chip stereo A/D converter with fully differential analog voltage input. Uses a precision delta-sigma modulator and includes a linear phase antialias digital filter and high-pass filter (HPF) that removes dc offset from the input signal. Suitable for a wide variety of mid- to high-grade consumer and professional applications, where excellent performance and 5-V analog supply and 3.3-V digital power-supply operation are required. Can achieve both PCM audio and DSD format due to the precision delta-sigma modulator. Fabricated using an advanced CMOS process and is available in a small 28-pin SSOP package.

Features

AI Translation
  • 24-Bit Delta-Sigma Stereo A/D Converter
  • High Performance: Dynamic Range: 112 dB (Typical) – SNR: 111 dB (Typical) – THD+N: –102 dB (Typical)
  • High-Performance Linear Phase Antialias Digital Filter: Pass-Band Ripple: ±0.005 dB – Stop-Band Attenuation: –100 dB
  • Fully Differential Analog Input: ±2.5V
  • Audio Interface: Master- or Slave-Mode Selectable
  • Data Formats: Left-Justified, I²S, Standard 24-Bit, and DSD
  • Function: Peak Detection
  • High-Pass Filter (HPF): –3 dB at 1 Hz, fS = 48 kHz
  • Sampling Rate up to 192 kHz
  • System Clock: 128 fS, 256 fS, 384 fS, 512 fS, or 768 fS
  • Dual Power Supplies: –5V for Analog – 3.3 V for Digital
  • Power Dissipation: ±25 mW
  • Small 28-Pin SSOP
  • DSD Output: 1 Bit, 64 fS

Applications

AI Translation
  • AV Amplifier
  • MD Player
  • Digital VTR
  • Digital Mixer
  • Digital Recorder